Connector Screw For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F512/J

DigiKey Part Number
283-F512/J-ND
Manufacturer
Manufacturer Product Number
F512/J
Description
CONN TERM BLK SCREW
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Connector Screw For
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
-
Packaging
Bulk
Part Status
Active
Type
Screw
Number of Positions
-
For Use With/Related Products
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.24000kr.4.24
5kr.3.53600kr.17.68
10kr.3.26600kr.32.66
50kr.2.70960kr.135.48
100kr.2.50060kr.250.06
300kr.2.20100kr.660.30
500kr.2.07368kr.1,036.84
1.000kr.1.91202kr.1,912.02
5.000kr.1.58103kr.7,905.15
Manufacturers Standard Package
Unit Price without VAT:kr.4.24000
Unit Price with VAT:kr.5.30000