32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3K327122403

DigiKey Part Number
283-E3K327122403TR-ND - Tape & Reel (TR)
283-E3K327122403CT-ND - Cut Tape (CT)
283-E3K327122403DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
E3K327122403
Description
CRYSTAL 3215 32.768KHZ 12.5PF
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
70 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (3.2x1.5)
Frequency
32.768 kHz
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.033" (0.85mm)
Load Capacitance
12.5pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
E3K327121408Eaton - Electronics Division2.650283-E3K327121408CT-NDkr.2.54000Parametric Equivalent
12.87158Geyer Electronic America, Inc.5.6614983-12.87158CT-NDkr.4.18000Parametric Equivalent
9HT10-32.768KDZF-TTXC CORPORATION12.705887-1504-1-NDkr.4.95000Parametric Equivalent
9HT10-32.768KEZF-TTXC CORPORATION26.373887-1507-1-NDkr.4.95000Parametric Equivalent
CM7V-T1A-32.768KHZ-12.5PF-10PPM-TA-QCMicro Crystal AG5.2232195-CM7V-T1A-32.768KHZ-12.5PF-10PPM-TA-QCCT-NDkr.3.42000Parametric Equivalent
In-Stock: 189
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.2.18100kr.21.81
25kr.2.06440kr.51.61
50kr.1.97940kr.98.97
100kr.1.89760kr.189.76
250kr.1.79424kr.448.56
500kr.1.71992kr.859.96
1.000kr.1.64878kr.1,648.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.69139kr.5,074.17
6.000kr.1.62143kr.9,728.58
9.000kr.1.58189kr.14,237.01
15.000kr.1.53345kr.23,001.75
21.000kr.1.50237kr.31,549.77
30.000kr.1.47012kr.44,103.60
36.000kr.1.45392kr.52,341.12
Manufacturers Standard Package
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500