
12.87158 | |
|---|---|
DigiKey Part Number | 4983-12.87158TR-ND - Tape & Reel (TR) 4983-12.87158CT-ND - Cut Tape (CT) 4983-12.87158DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.87158 |
Description | 32.768KHZ CRYSTAL CERAMIC SMD 2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 70 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.033" (0.85mm) |
Load Capacitance 12.5pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.3.64600 | kr.36.46 |
| 25 | kr.3.44640 | kr.86.16 |
| 50 | kr.3.30440 | kr.165.22 |
| 100 | kr.3.16750 | kr.316.75 |
| 250 | kr.2.99500 | kr.748.75 |
| 500 | kr.2.87114 | kr.1,435.57 |
| 1.000 | kr.2.75238 | kr.2,752.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.57419 | kr.7,722.57 |
| 6.000 | kr.2.46780 | kr.14,806.80 |
| 9.000 | kr.2.40766 | kr.21,668.94 |
| 15.000 | kr.2.33400 | kr.35,010.00 |
| 21.000 | kr.2.28675 | kr.48,021.75 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |


