


DRA74-150-R | |
|---|---|
DigiKey Part Number | 283-3626-2-ND - Tape & Reel (TR) 283-3626-1-ND - Cut Tape (CT) 283-3626-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA74-150-R |
Description | FIXED IND 15UH 2.06A 67 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Wirewound Inductor 2.06 A 67mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA74-150-R Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 67mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 165°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.171" (4.35mm) |
Current - Saturation (Isat) 2.36A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82472G6153M000 | TDK | 1.000 | 495-5676-1-ND | kr.6.47000 | Similar |
| B82472P6153M000 | TDK | 306 | 495-77093-1-ND | kr.7.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.17000 | kr.9.17 |
| 10 | kr.7.51300 | kr.75.13 |
| 25 | kr.6.95120 | kr.173.78 |
| 50 | kr.6.55360 | kr.327.68 |
| 100 | kr.6.17920 | kr.617.92 |
| 250 | kr.5.71696 | kr.1,429.24 |
| 500 | kr.5.39056 | kr.2,695.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | kr.2.97255 | kr.3,269.80 |
| 2.200 | kr.2.80312 | kr.6,166.86 |
| 3.300 | kr.2.70861 | kr.8,938.41 |
| 5.500 | kr.2.59422 | kr.14,268.21 |
| 7.700 | kr.2.52159 | kr.19,416.24 |
| 11.000 | kr.2.44688 | kr.26,915.68 |
| Unit Price without VAT: | kr.9.17000 |
|---|---|
| Unit Price with VAT: | kr.11.46250 |

