15 µH Shielded Drum Core, Wirewound Inductor 1.53 A 80mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82472P6153M000

DigiKey Part Number
495-77093-2-ND - Tape & Reel (TR)
495-77093-1-ND - Cut Tape (CT)
495-77093-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82472P6153M000
Description
FIXED IND 15UH 1.53A 80 MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 1.53 A 80mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82472P6153M000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.35A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
80mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.177" (4.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DR73-150-REaton - Electronics Division4.358513-1135-1-NDkr.3.53000Similar
DR74-150-REaton - Electronics Division145513-1138-1-NDkr.3.85000Similar
DRA74-150-REaton - Electronics Division601283-3626-1-NDkr.9.17000Similar
In-Stock: 306
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.82000kr.7.82
10kr.6.43600kr.64.36
25kr.5.95600kr.148.90
50kr.5.61380kr.280.69
100kr.5.29340kr.529.34
250kr.4.89700kr.1,224.25
500kr.4.61750kr.2,308.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.84478kr.3,844.78
2.000kr.3.62582kr.7,251.64
3.000kr.3.50371kr.10,511.13
5.000kr.3.46061kr.17,303.05
Manufacturers Standard Package
Unit Price without VAT:kr.7.82000
Unit Price with VAT:kr.9.77500