150 µH Shielded Wirewound Inductor 1.524 A 269mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µH Shielded Wirewound Inductor 1.524 A 269mOhm Nonstandard
Eaton Automotive Electronics Solutions

DRA127-151-R

DigiKey Part Number
283-3588-2-ND - Tape & Reel (TR)
283-3588-1-ND - Cut Tape (CT)
283-3588-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRA127-151-R
Description
FIXED IND 150UH 1.524A 269 MOHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
150 µH Shielded Wirewound Inductor 1.524 A 269mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DRA127-151-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
269mOhm
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 165°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.315" (8.00mm)
Current - Saturation (Isat)
2.83A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRR1280A-151KBourns Inc.491SRR1280A-151KCT-NDkr.8.62000Direct
CDRH125L125NP-151MCSumida America Inc.35308-CDRH125L125NP-151MCCT-NDkr.6.40000Similar
In-Stock: 182
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.35000kr.11.35
10kr.9.35200kr.93.52
25kr.8.64760kr.216.19
50kr.8.15320kr.407.66
100kr.7.68790kr.768.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350kr.10.04600kr.3,516.10
700kr.9.47369kr.6,631.58
1.050kr.9.15453kr.9,612.26
1.750kr.8.76822kr.15,344.38
2.450kr.8.52295kr.20,881.23
3.500kr.8.27069kr.28,947.42
Manufacturers Standard Package
Unit Price without VAT:kr.11.35000
Unit Price with VAT:kr.14.18750