150 µH Shielded Inductor 1.4 A 271mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH125L125NP-151MC

DigiKey Part Number
308-CDRH125L125NP-151MCTR-ND - Tape & Reel (TR)
308-CDRH125L125NP-151MCCT-ND - Cut Tape (CT)
308-CDRH125L125NP-151MCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDRH125L125NP-151MC
Description
FIXED IND 150UH 1.4A 271 MOHM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
150 µH Shielded Inductor 1.4 A 271mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
271mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.236" (6.00mm)
Current - Saturation (Isat)
1.36A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.40000kr.6.40
10kr.5.27500kr.52.75
100kr.4.33910kr.433.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.53012kr.1,765.06
1.000kr.3.32875kr.3,328.75
1.500kr.3.21641kr.4,824.62
2.500kr.3.08040kr.7,701.00
3.500kr.2.99404kr.10,479.14
5.000kr.2.90522kr.14,526.10
Manufacturers Standard Package
Unit Price without VAT:kr.6.40000
Unit Price with VAT:kr.8.00000