
CMLA0706-701-R | |
---|---|
DigiKey Part Number | 283-CMLA0706-701-RTR-ND - Tape & Reel (TR) 283-CMLA0706-701-RCT-ND - Cut Tape (CT) 283-CMLA0706-701-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMLA0706-701-R |
Description | CMC 4A 2LN 700 OHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 700 Ohms @ 100 MHz 4A DCR 15mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 700 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 15mOhm | |
Voltage Rating - DC | 100V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.315" L x 0.244" W (8.00mm x 6.20mm) | |
Height (Max) | 0.157" (4.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.67000 | kr.4.67 |
10 | kr.3.85300 | kr.38.53 |
25 | kr.3.56600 | kr.89.15 |
50 | kr.3.36260 | kr.168.13 |
100 | kr.3.17060 | kr.317.06 |
250 | kr.2.93300 | kr.733.25 |
500 | kr.2.76544 | kr.1,382.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.100 | kr.2.83078 | kr.3,113.86 |
2.200 | kr.2.66941 | kr.5,872.70 |
3.300 | kr.2.57941 | kr.8,512.05 |
5.500 | kr.2.47046 | kr.13,587.53 |
7.700 | kr.2.40126 | kr.18,489.70 |
11.000 | kr.2.33011 | kr.25,631.21 |
27.500 | kr.2.22400 | kr.61,160.00 |
Unit Price without VAT: | kr.4.67000 |
---|---|
Unit Price with VAT: | kr.5.83750 |