
AZ23C5V1-E3-18 | |
---|---|
DigiKey Part Number | AZ23C5V1-E3-18GITR-ND - Tape & Reel (TR) AZ23C5V1-E3-18GICT-ND - Cut Tape (CT) AZ23C5V1-E3-18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C5V1-E3-18 |
Description | DIODE ZENER ARRAY 5.1V SOT-23-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 5.1 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 5.1 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 800 mV | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.09000 | kr.1.09 |
10 | kr.0.74900 | kr.7.49 |
100 | kr.0.32000 | kr.32.00 |
500 | kr.0.30080 | kr.150.40 |
1.000 | kr.0.27520 | kr.275.20 |
2.000 | kr.0.27200 | kr.544.00 |
5.000 | kr.0.26880 | kr.1,344.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.21120 | kr.2,112.00 |
20.000 | kr.0.19840 | kr.3,968.00 |
30.000 | kr.0.18484 | kr.5,545.20 |
Unit Price without VAT: | kr.1.09000 |
---|---|
Unit Price with VAT: | kr.1.36250 |