



CC12H15A-TR | |
|---|---|
DigiKey Part Number | 283-CC12H15A-TR-ND - Tape & Reel (TR) 283-CC12H15A-TRCT-ND - Cut Tape (CT) 283-CC12H15A-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC12H15A-TR |
Description | FUSE BOARD MOUNT 15A 32VDC 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 40.0 |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.063" L x 0.126" W x 0.024" H (1.60mm x 3.20mm x 0.60mm) |
Current Rating (Amps) | DC Cold Resistance 0.003 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SF-1206S1500R-2 | Bourns Inc. | 4.222 | 118-SF-1206S1500R-2CT-ND | kr.6.35000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.33000 | kr.8.33 |
| 5 | kr.6.89800 | kr.34.49 |
| 10 | kr.6.35900 | kr.63.59 |
| 50 | kr.5.27540 | kr.263.77 |
| 100 | kr.4.86780 | kr.486.78 |
| 250 | kr.4.37496 | kr.1,093.74 |
| 500 | kr.4.03420 | kr.2,017.10 |
| 1.000 | kr.3.71870 | kr.3,718.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.10890 | kr.12,326.70 |
| 6.000 | kr.3.78117 | kr.22,687.02 |
| 9.000 | kr.3.60043 | kr.32,403.87 |
| 15.000 | kr.3.59761 | kr.53,964.15 |
| Unit Price without VAT: | kr.8.33000 |
|---|---|
| Unit Price with VAT: | kr.10.41250 |

