15 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-1206S1500R-2

DigiKey Part Number
118-SF-1206S1500R-2TR-ND - Tape & Reel (TR)
118-SF-1206S1500R-2CT-ND - Cut Tape (CT)
118-SF-1206S1500R-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-1206S1500R-2
Description
FUSE BOARD MNT 15A 32VDC 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
15 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
100A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
49.1
Part Status
Active
Approval Agency
cUL, cURus
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.126" L x 0.065" W x 0.036" H (3.20mm x 1.65mm x 0.91mm)
Current Rating (Amps)
DC Cold Resistance
0.0026 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JB12F1502RYAGEO1.37513-JB12F1502RCT-NDkr.1.01000Similar
In-Stock: 4.227
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.28000kr.6.28
5kr.5.22400kr.26.12
10kr.4.81800kr.48.18
50kr.3.99800kr.199.90
100kr.3.68860kr.368.86
250kr.3.31532kr.828.83
500kr.3.05766kr.1,528.83
1.000kr.2.81883kr.2,818.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.32935kr.11,646.75
10.000kr.2.14336kr.21,433.60
15.000kr.2.06050kr.30,907.50
Manufacturers Standard Package
Unit Price without VAT:kr.6.28000
Unit Price with VAT:kr.7.85000