5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Eaton Electronics Overcurrent Protection Fuse Portfolio
Eaton Surface Mount Circuit Protection Devices

CB61F5A-TR1

DigiKey Part Number
283-CB61F5A-TR1TR-ND - Tape & Reel (TR)
283-CB61F5A-TR1CT-ND - Cut Tape (CT)
283-CB61F5A-TR1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CB61F5A-TR1
Description
FUSE BRD MNT 5A 125VAC/VDC 2SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
100A AC, 300A DC
Part Status
Active
Melting I²t
7.7
Mounting Type
Surface Mount
Approval Agency
CQC, cULus
Fuse Type
Size / Dimension
0.240" L x 0.101" W x 0.101" H (6.10mm x 2.57mm x 2.57mm)
Current Rating (Amps)
DC Cold Resistance
0.013 Ohms
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0451005.MRLLittelfuse Inc.27.538F2587CT-NDkr.14.39000Direct
0476005.MRLittelfuse Inc.2.600F6636CT-NDkr.14.46000Direct
0476005.MRSNLittelfuse Inc.46518-0476005.MRSNCT-NDkr.14.46000Direct
In-Stock: 1.162
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.57000kr.9.57
5kr.7.93800kr.39.69
10kr.7.32300kr.73.23
50kr.6.07620kr.303.81
100kr.5.60580kr.560.58
250kr.5.03776kr.1,259.44
500kr.4.64532kr.2,322.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.28153kr.4,281.53
2.000kr.3.94431kr.7,888.62
3.000kr.3.75846kr.11,275.38
5.000kr.3.53558kr.17,677.90
7.000kr.3.39529kr.23,767.03
10.000kr.3.26454kr.32,645.40
Manufacturers Standard Package
Unit Price without VAT:kr.9.57000
Unit Price with VAT:kr.11.96250