
0476005.MR | |
|---|---|
DigiKey Part Number | F6636TR-ND - Tape & Reel (TR) F6636CT-ND - Cut Tape (CT) F6636DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0476005.MR |
Description | FUSE BRD MT 5A 250VAC 125VDC SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0476005.MR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 300A DC | |
Melting I²t | 4.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.0157 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.74000 | kr.12.74 |
| 5 | kr.10.57200 | kr.52.86 |
| 10 | kr.9.75400 | kr.97.54 |
| 50 | kr.8.08960 | kr.404.48 |
| 100 | kr.7.46370 | kr.746.37 |
| 250 | kr.6.70696 | kr.1,676.74 |
| 500 | kr.6.18330 | kr.3,091.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.12819 | kr.5,128.19 |
| 2.000 | kr.4.72320 | kr.9,446.40 |
| 3.000 | kr.4.71441 | kr.14,143.23 |
| Unit Price without VAT: | kr.12.74000 |
|---|---|
| Unit Price with VAT: | kr.15.92500 |

