30 A 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 A 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Eaton Surface Mount Circuit Protection Devices

CB61F30A-TR1

DigiKey Part Number
283-CB61F30A-TR1TR-ND - Tape & Reel (TR)
283-CB61F30A-TR1CT-ND - Cut Tape (CT)
283-CB61F30A-TR1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CB61F30A-TR1
Description
FUSE BOARD MOUNT 30A 72VDC 2SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
30 A 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
500A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
900.0
Part Status
Active
Approval Agency
cURus
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.240" L x 0.101" W x 0.101" H (6.10mm x 2.57mm x 2.57mm)
Current Rating (Amps)
DC Cold Resistance
0.0012 Ohms
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.394
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.56000kr.17.56
5kr.14.53800kr.72.69
10kr.13.41600kr.134.16
50kr.11.13280kr.556.64
100kr.10.27010kr.1,027.01
250kr.9.22732kr.2,306.83
500kr.8.50594kr.4,252.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.7.83706kr.7,837.06
2.000kr.7.21660kr.14,433.20
3.000kr.6.87460kr.20,623.80
5.000kr.6.46429kr.32,321.45
7.000kr.6.34590kr.44,421.30
Manufacturers Standard Package
Unit Price without VAT:kr.17.56000
Unit Price with VAT:kr.21.95000