
CP6125L30A | |
|---|---|
DigiKey Part Number | 283-CP6125L30ATR-ND - Tape & Reel (TR) 283-CP6125L30ACT-ND - Cut Tape (CT) 283-CP6125L30ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CP6125L30A |
Description | CP6125L; SMD FUSE 30A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30 A 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 500A |
Part Status Active | Melting I²t 900.0 |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.256" L x 0.102" W x 0.102" H (6.50mm x 2.60mm x 2.60mm) |
Current Rating (Amps) | DC Cold Resistance 0.0012 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.64000 | kr.10.64 |
| 10 | kr.8.75600 | kr.87.56 |
| 100 | kr.7.19780 | kr.719.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.97829 | kr.5,978.29 |
| 2.000 | kr.5.63808 | kr.11,276.16 |
| 3.000 | kr.5.44839 | kr.16,345.17 |
| 5.000 | kr.5.21873 | kr.26,093.65 |
| 7.000 | kr.5.07296 | kr.35,510.72 |
| 10.000 | kr.5.05589 | kr.50,558.90 |
| Unit Price without VAT: | kr.10.64000 |
|---|---|
| Unit Price with VAT: | kr.13.30000 |


