BK/GDB-32MA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 100
Unit Price: kr.81.41000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.43.26000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.47.10400
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 5
Unit Price: kr.75.64800
Datasheet

Direct


Littelfuse Inc.
In Stock: 4.664
Unit Price: kr.19.46000
Datasheet

Direct


Littelfuse Inc.
In Stock: 2.485
Unit Price: kr.19.33000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.38.75330
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.75.84000
Datasheet
GDB cylindrical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GDB cylindrical

BK/GDB-32MA

DigiKey Part Number
283-BK/GDB-32MA-ND
Manufacturer
Manufacturer Product Number
BK/GDB-32MA
Description
FUSE GLASS 32MA 250VAC 5X20MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
4.7E-5
Approval Agency
-
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
40 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.110.44290kr.11,044.29
Manufacturers Standard Package
Unit Price without VAT:kr.110.44290
Unit Price with VAT:kr.138.05363