



S500-32-R | |
|---|---|
DigiKey Part Number | 283-S500-32-R-ND |
Manufacturer | |
Manufacturer Product Number | S500-32-R |
Description | FUSE GLASS 32MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 4.7E-5 | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 40 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.76.24000 | kr.381.20 |
| 10 | kr.70.34400 | kr.703.44 |
| 15 | kr.67.10133 | kr.1,006.52 |
| 25 | kr.63.22800 | kr.1,580.70 |
| 35 | kr.60.79400 | kr.2,127.79 |
| 50 | kr.58.31180 | kr.2,915.59 |
| 125 | kr.52.36520 | kr.6,545.65 |
| 250 | kr.48.24652 | kr.12,061.63 |
| 500 | kr.44.42618 | kr.22,213.09 |
| Unit Price without VAT: | kr.76.24000 |
|---|---|
| Unit Price with VAT: | kr.95.30000 |


