BK/C515-7-R is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.5.73037
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.5.73037
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.5.73037
Datasheet

Direct


Littelfuse Inc.
In Stock: 150
Unit Price: kr.10.26000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.9.74000
Datasheet
7 A 125 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 A 125 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial)
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/C515-7-R

DigiKey Part Number
283-2646-ND
Manufacturer
Manufacturer Product Number
BK/C515-7-R
Description
FUSE GLASS 7A 125VAC 2AG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
7 A 125 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
400A
Part Status
Active
Melting I²t
710.5
Mounting Type
Through Hole
Approval Agency
CSA, UL
Fuse Type
Size / Dimension
0.217" Dia x 0.598" L (5.50mm x 15.20mm)
Current Rating (Amps)
DC Cold Resistance
0.013 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0230007.DRT1PLittelfuse Inc.00230007.DRT1P-NDkr.5.73037Direct
0230007.DRT2PLittelfuse Inc.00230007.DRT2P-NDkr.5.73037Direct
0230007.DRT3PLittelfuse Inc.00230007.DRT3P-NDkr.5.73037Direct
0230007.HXPLittelfuse Inc.150F2488-NDkr.10.26000Direct
0230007.MXPLittelfuse Inc.0F4696-NDkr.9.74000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.13.08000kr.13.08
5kr.10.84600kr.54.23
10kr.10.01200kr.100.12
50kr.8.30740kr.415.37
100kr.7.66380kr.766.38
300kr.6.74120kr.2,022.36
500kr.6.34898kr.3,174.49
1.000kr.5.85079kr.5,850.79
5.000kr.4.82873kr.24,143.65
Manufacturers Standard Package
Unit Price without VAT:kr.13.08000
Unit Price with VAT:kr.16.35000