Direct

0230007.MXP | |
|---|---|
DigiKey Part Number | F4696-ND |
Manufacturer | |
Manufacturer Product Number | 0230007.MXP |
Description | FUSE GLASS 7A 125VAC/VDC AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7 A 125 V 125 V Fuse Cartridge, Glass Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0230007.MXP Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 400A |
Part Status Active | Melting I²t 464.0 |
Mounting Type Through Hole | Approval Agency CE, CSA, PSE, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.177" Dia x 0.571" L (4.50mm x 14.50mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.0116 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/C515-7-R | Eaton - Electronics Division | 0 | 283-2646-ND | kr.13.08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.74000 | kr.9.74 |
| 5 | kr.8.06400 | kr.40.32 |
| 10 | kr.7.44200 | kr.74.42 |
| 50 | kr.6.17540 | kr.308.77 |
| 100 | kr.5.69660 | kr.569.66 |
| 250 | kr.5.11952 | kr.1,279.88 |
| 500 | kr.4.72032 | kr.2,360.16 |
| 1.000 | kr.4.35027 | kr.4,350.27 |
| 5.000 | kr.3.93254 | kr.19,662.70 |
| Unit Price without VAT: | kr.9.74000 |
|---|---|
| Unit Price with VAT: | kr.12.17500 |








