Direct
Direct
Similar
Similar
Similar



BK/C515-2-R | |
|---|---|
DigiKey Part Number | 283-3779-ND |
Manufacturer | |
Manufacturer Product Number | BK/C515-2-R |
Description | FUSE GLASS 2A 250VAC 2AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 60.256 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.217" Dia x 0.598" L (5.50mm x 15.20mm) | |
DC Cold Resistance | 0.059 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.93000 | kr.12.93 |
| 5 | kr.10.72800 | kr.53.64 |
| 10 | kr.9.90300 | kr.99.03 |
| 50 | kr.8.21660 | kr.410.83 |
| 100 | kr.7.58010 | kr.758.01 |
| 300 | kr.6.66757 | kr.2,000.27 |
| 500 | kr.6.27964 | kr.3,139.82 |
| 1.000 | kr.5.78690 | kr.5,786.90 |
| 5.000 | kr.4.77600 | kr.23,880.00 |
| Unit Price without VAT: | kr.12.93000 |
|---|---|
| Unit Price with VAT: | kr.16.16250 |






