
0230002.HXP | |
|---|---|
DigiKey Part Number | F2484-ND |
Manufacturer | |
Manufacturer Product Number | 0230002.HXP |
Description | FUSE GLASS 2A 250VAC 125VDC AXL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V 125 V Fuse Cartridge, Glass Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0230002.HXP Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A AC, 10kA DC |
Part Status Active | Melting I²t 30.0 |
Mounting Type Through Hole | Approval Agency CE, CSA, PSE, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.177" Dia x 0.571" L (4.50mm x 14.50mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.0698 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.14000 | kr.10.14 |
| 5 | kr.8.39400 | kr.41.97 |
| 10 | kr.7.74100 | kr.77.41 |
| 50 | kr.6.42120 | kr.321.06 |
| 100 | kr.5.92410 | kr.592.41 |
| 300 | kr.5.21147 | kr.1,563.44 |
| 500 | kr.4.90842 | kr.2,454.21 |
| 1.000 | kr.4.52353 | kr.4,523.53 |
| 5.000 | kr.4.10991 | kr.20,549.55 |
| Unit Price without VAT: | kr.10.14000 |
|---|---|
| Unit Price with VAT: | kr.12.67500 |



