Direct
Direct
Direct
Direct
Direct



BK/C515-1.25-R | |
|---|---|
DigiKey Part Number | 283-BK/C515-1.25-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/C515-1.25-R |
Description | FUSE GLASS 1.25A 250VAC 2AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 22.961 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.217" Dia x 0.598" L (5.50mm x 15.20mm) | |
DC Cold Resistance | 0.13 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.18.74670 | kr.1,874.67 |
| Unit Price without VAT: | kr.18.74670 |
|---|---|
| Unit Price with VAT: | kr.23.43338 |






