Direct
Similar
Similar
Similar



BK/AGC-3/8 | |
|---|---|
DigiKey Part Number | 283-2011-ND |
Manufacturer | |
Manufacturer Product Number | BK/AGC-3/8 |
Description | FUSE GLASS 375MA 250VAC 3AB 3AG |
Customer Reference | |
Detailed Description | 375 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 0.09 |
Part Status Obsolete | Approval Agency CSA, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.703 Ohms |
Voltage Rating - AC 250 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AGC-3/8-R | Eaton - Electronics Division | 0 | 283-AGC-3/8-R-ND | kr.31.11600 | Direct |
| BK/AGC-3/8-R | Eaton - Electronics Division | 218 | 283-2632-ND | kr.11.67000 | Direct |
| 0312.375HXP | Littelfuse Inc. | 5.592 | F2504-ND | kr.8.69000 | Similar |
| 0312.375MXP | Littelfuse Inc. | 4.759 | 0312.375MXP-ND | kr.8.50000 | Similar |
| 0312.375VXP | Littelfuse Inc. | 15 | 0312.375VXP-ND | kr.27.83000 | Similar |












