
0312.375HXP | |
|---|---|
DigiKey Part Number | F2504-ND |
Manufacturer | |
Manufacturer Product Number | 0312.375HXP |
Description | FUSE GLASS 375MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 375 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 0.185 |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.825 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.99000 | kr.7.99 |
| 5 | kr.6.61800 | kr.33.09 |
| 10 | kr.6.11200 | kr.61.12 |
| 50 | kr.5.07200 | kr.253.60 |
| 100 | kr.4.67890 | kr.467.89 |
| 300 | kr.4.11657 | kr.1,234.97 |
| 500 | kr.3.87768 | kr.1,938.84 |
| 1.000 | kr.3.57405 | kr.3,574.05 |
| 5.000 | kr.3.17079 | kr.15,853.95 |
| Unit Price without VAT: | kr.7.99000 |
|---|---|
| Unit Price with VAT: | kr.9.98750 |
















