Similar
Similar
Similar



BK/AGC-1-3/4-R | |
|---|---|
DigiKey Part Number | 283-3321-ND |
Manufacturer | |
Manufacturer Product Number | BK/AGC-1-3/4-R |
Description | FUSE GLASS 1.75A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.75 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 250 V |
Series | Response Time Fast Blow |
Packaging Bulk | Package / Case |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Mounting Type Requires Holder | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Fuse Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 03121.75HXP | Littelfuse Inc. | 0 | F2522-ND | kr.4.17000 | Similar |
| 03121.75MXP | Littelfuse Inc. | 0 | F4798-ND | kr.2.00210 | Similar |
| 03121.75VXP | Littelfuse Inc. | 0 | 03121.75VXP-ND | kr.12.26800 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.83000 | kr.5.83 |
| 5 | kr.4.83400 | kr.24.17 |
| 10 | kr.4.46100 | kr.44.61 |
| 50 | kr.3.70120 | kr.185.06 |
| 100 | kr.3.41460 | kr.341.46 |
| 300 | kr.3.00480 | kr.901.44 |
| 500 | kr.2.83078 | kr.1,415.39 |
| 1.000 | kr.2.60990 | kr.2,609.90 |
| 5.000 | kr.2.15702 | kr.10,785.10 |
| Unit Price without VAT: | kr.5.83000 |
|---|---|
| Unit Price with VAT: | kr.7.28750 |












