Similar
Similar

03121.75VXP | |
|---|---|
DigiKey Part Number | 03121.75VXP-ND |
Manufacturer | |
Manufacturer Product Number | 03121.75VXP |
Description | FUSE GLASS 1.75A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.75 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Bulk | Melting I²t 3.6 |
Part Status Active | Approval Agency CE, CSA, PSE, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.0856 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AGC-1-3/4-R | Eaton - Electronics Division | 0 | 283-AGC-1-3/4-R-ND | kr.13.57600 | Similar |
| BK/AGC-1-3/4-R | Eaton - Electronics Division | 0 | 283-3321-ND | kr.5.83000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.12.26800 | kr.61.34 |
| Unit Price without VAT: | kr.12.26800 |
|---|---|
| Unit Price with VAT: | kr.15.33500 |














