AGC-2/10-R is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 1.195
Unit Price: kr.18.84000
Datasheet

Similar


Littelfuse Inc.
In Stock: 9
Unit Price: kr.39.80000
Datasheet
200 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
200 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
AGC Series Cylindrical
Eaton Electronics Overcurrent Protection Fuse Portfolio

AGC-2/10-R

DigiKey Part Number
283-AGC-2/10-R-ND
Manufacturer
Manufacturer Product Number
AGC-2/10-R
Description
FUSE GLASS 200MA 250VAC 3AB 3AG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
200 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.00435
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance
3.36 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
5kr.27.18600kr.135.93
10kr.25.08300kr.250.83
15kr.23.93267kr.358.99
25kr.22.55640kr.563.91
35kr.21.69114kr.759.19
50kr.20.80880kr.1,040.44
125kr.18.69744kr.2,337.18
250kr.17.23728kr.4,309.32
500kr.15.88364kr.7,941.82
Manufacturers Standard Package
Unit Price without VAT:kr.27.18600
Unit Price with VAT:kr.33.98250