
0312.200VXP | |
|---|---|
DigiKey Part Number | F10044-ND |
Manufacturer | |
Manufacturer Product Number | 0312.200VXP |
Description | FUSE GLASS 200MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.0165 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 3.02 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.71000 | kr.35.71 |
| 5 | kr.29.62000 | kr.148.10 |
| 10 | kr.27.33400 | kr.273.34 |
| 50 | kr.22.67000 | kr.1,133.50 |
| 100 | kr.20.90750 | kr.2,090.75 |
| 250 | kr.18.77480 | kr.4,693.70 |
| 500 | kr.17.29780 | kr.8,648.90 |
| 1.000 | kr.16.43520 | kr.16,435.20 |
| Unit Price without VAT: | kr.35.71000 |
|---|---|
| Unit Price with VAT: | kr.44.63750 |












