Similar
Similar



10BJ8-0A | |
|---|---|
DigiKey Part Number | 283-10BJ8-0ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10BJ8-0A |
Description | TVS DIODE 8VWM 13.6VC SMB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 73.6A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 13.6V |
Mfr | Current - Peak Pulse (10/1000µs) 73.6A |
Series | Power - Peak Pulse 1000W (1kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 8.89V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.0SMB10A/TR13 | YAGEO | 0 | 13-1.0SMB10A/TR13TR-ND | kr.0.39279 | Similar |
| 1.0SMB10A/TR7 | YAGEO | 0 | 13-1.0SMB10A/TR7TR-ND | kr.0.46749 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.28167 | kr.3,845.01 |
| 6.000 | kr.1.23998 | kr.7,439.88 |
| Unit Price without VAT: | kr.1.28167 |
|---|---|
| Unit Price with VAT: | kr.1.60209 |


