Direct

1.0SMB10A/TR7 | |
|---|---|
DigiKey Part Number | 13-1.0SMB10A/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.0SMB10A/TR7 |
Description | TVS DIODE 8.55VWM 14.5V DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 70.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 14.5V |
Mfr | Current - Peak Pulse (10/1000µs) 70.2A |
Series | Power - Peak Pulse 1000W (1kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8.55V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 9.5V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.0SMB10A/TR13 | YAGEO | 0 | 13-1.0SMB10A/TR13TR-ND | kr.0.45033 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.0.67636 | kr.338.18 |
| 1.000 | kr.0.60059 | kr.600.59 |
| 1.500 | kr.0.56193 | kr.842.90 |
| 2.500 | kr.0.51841 | kr.1,296.03 |
| 3.500 | kr.0.49260 | kr.1,724.10 |
| 5.000 | kr.0.46749 | kr.2,337.45 |
| Unit Price without VAT: | kr.0.67636 |
|---|---|
| Unit Price with VAT: | kr.0.84545 |


