50 A 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 A 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Eaton Electronics Overcurrent Protection Fuse Portfolio
Eaton Surface Mount Circuit Protection Devices

1025HC50-RTR

DigiKey Part Number
283-1025HC50-RTR-ND - Tape & Reel (TR)
283-1025HC50-RTRCT-ND - Cut Tape (CT)
283-1025HC50-RTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1025HC50-RTR
Description
FUSE BOARD MOUNT 50A 60VAC 2SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
50 A 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
60 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
600A
Melting I²t
600.0
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.177" Dia x 0.488" L (4.50mm x 12.40mm)
DC Cold Resistance
0.0011 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.26.62000kr.26.62
5kr.22.06800kr.110.34
10kr.20.36400kr.203.64
50kr.16.89160kr.844.58
100kr.15.57990kr.1,557.99
250kr.13.99452kr.3,498.63
500kr.12.95696kr.6,478.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.13.18369kr.13,183.69
2.000kr.12.13479kr.24,269.58
3.000kr.11.55640kr.34,669.20
5.000kr.11.25250kr.56,262.50
Manufacturers Standard Package
Unit Price without VAT:kr.26.62000
Unit Price with VAT:kr.33.27500