XBPT25WH is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Eaton Electrical
In Stock: 0
Unit Price: kr.22.38000
Datasheet

Parametric Equivalent


Eaton Electrical
In Stock: 50
Unit Price: kr.26.82000
Datasheet

Parametric Equivalent


Eaton Electrical
In Stock: 0
Unit Price: kr.23.46000
Datasheet

Parametric Equivalent


Eaton Electrical
In Stock: 0
Unit Price: kr.25.36000
Datasheet
New at DigiKey
Image for XBPT25WH is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XBPT25WH

DigiKey Part Number
5730-XBPT25WH-ND
Manufacturer
Manufacturer Product Number
XBPT25WH
Description
5.2MM SPRING CLIP WHITE TB 28-12
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through White 12-28 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
31 A
Manufacturer
Eaton Electrical
Voltage - IEC
800V
Series
Current - UL
20 A
Packaging
Bulk
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
12-28 AWG
Type
Feed Through
Wire Gauge or Range - mm²
2.5mm²
Number of Positions
2
Color
White
Number of Levels
1
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
5.2mm
Material Flammability Rating
UL94 V-0
Termination Style
Push In, Spring
Stripping Length
10mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XBPT25Eaton Electrical05730-XBPT25-NDkr.22.38000Parametric Equivalent
XBPT25BKEaton Electrical505730-XBPT25BK-NDkr.26.82000Parametric Equivalent
XBPT25BUEaton Electrical05730-XBPT25BU-NDkr.23.46000Parametric Equivalent
XBPT25RDEaton Electrical05730-XBPT25RD-NDkr.25.36000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.25.36000kr.25.36
10kr.21.53100kr.215.31
100kr.18.29600kr.1,829.60
1.000kr.15.55265kr.15,552.65
Manufacturers Standard Package
Unit Price without VAT:kr.25.36000
Unit Price with VAT:kr.31.70000