Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




PDG13M0100MSAJ | |
|---|---|
DigiKey Part Number | 5730-PDG13M0100MSAJ-ND |
Manufacturer | |
Manufacturer Product Number | PDG13M0100MSAJ |
Description | PDG1, 100A, MCP, STD CALIBRATION |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 100A 600 V AC 250 V DC Lever Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 100A |
Manufacturer Eaton Electrical | Voltage Rating - AC 600 V |
Series | Voltage Rating - DC 250 V |
Packaging Box | Actuator Type Lever |
Part Status Active | Number of Poles 3 |
Mounting Type Chassis Mount | Approval Agency CSA, C22.2 No. 5-02, IEC 60947-2, UL489 |
Breaker Type Thermal Magnetic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDG13C0100TFFJ | Eaton Electrical | 0 | 5730-PDG13C0100TFFJ-ND | kr.3,158.98000 | Parametric Equivalent |
| PDG13F0100TFFJ | Eaton Electrical | 2 | 5730-PDG13F0100TFFJ-ND | kr.3,600.69000 | Parametric Equivalent |
| PDG13G0100TFFJ | Eaton Electrical | 0 | 5730-PDG13G0100TFFJ-ND | kr.3,967.79000 | Parametric Equivalent |
| PDG13M0100TFFJ | Eaton Electrical | 0 | 5730-PDG13M0100TFFJ-ND | kr.5,193.89000 | Parametric Equivalent |
| PDG23F0100TFFJ | Eaton Electrical | 0 | 5730-PDG23F0100TFFJ-ND | kr.4,063.43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4,473.92000 | kr.4,473.92 |
| Unit Price without VAT: | kr.4,473.92000 |
|---|---|
| Unit Price with VAT: | kr.5,592.40000 |









