New at DigiKey
Circuit Breaker Thermal Magnetic 100A 600 V AC 250 V DC Lever Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDG23M0100TFFJ

DigiKey Part Number
5730-PDG23M0100TFFJ-ND
Manufacturer
Manufacturer Product Number
PDG23M0100TFFJ
Description
CIR BRKR THRM 100A 600VAC LVR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 100A 600 V AC 250 V DC Lever Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
100A
Manufacturer
Eaton Electrical
Voltage Rating - AC
600 V
Series
Voltage Rating - DC
250 V
Packaging
Box
Actuator Type
Lever
Part Status
Active
Number of Poles
3
Mounting Type
Chassis Mount
Approval Agency
CSA, C22.2 No. 5-02, IEC 60947-2, UL489
Breaker Type
Thermal Magnetic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.5,552.06000kr.5,552.06
10kr.4,952.88400kr.49,528.84
Manufacturers Standard Package
Unit Price without VAT:kr.5,552.06000
Unit Price with VAT:kr.6,940.07500