Circuit Breaker Thermal Magnetic 40A 480 V AC 96 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAZ-C40/4-NA

DigiKey Part Number
5730-FAZ-C40/4-NA-ND
Manufacturer
Manufacturer Product Number
FAZ-C40/4-NA
Description
FAZ-NA UL 489 MCB 240VAC 4P 40A
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 40A 480 V AC 96 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
FAZ-C40/4-NA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
40A
Manufacturer
Eaton Electrical
Voltage Rating - AC
480 V
Series
Voltage Rating - DC
96 V
Packaging
Bag
Actuator Type
Lever
Part Status
Active
Number of Poles
4
Mounting Type
DIN Rail
Illumination
None
Breaker Type
Thermal Magnetic
Approval Agency
ABS, CCC, CSA C22.2 No 235, UL489, VDE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.2,300.98000kr.2,300.98
6kr.1,866.13667kr.11,196.82
12kr.1,719.66167kr.20,635.94
Manufacturers Standard Package
Unit Price without VAT:kr.2,300.98000
Unit Price with VAT:kr.2,876.22500