Circuit Breaker Thermal Magnetic 40A 480 V AC 96 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAZ-C40/3-NA

DigiKey Part Number
5730-FAZ-C40/3-NA-ND
Manufacturer
Manufacturer Product Number
FAZ-C40/3-NA
Description
FAZ-NA UL 489 MCB 3P 40A C CURVE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 40A 480 V AC 96 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
FAZ-C40/3-NA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
40A
Manufacturer
Eaton Electrical
Voltage Rating - AC
480 V
Series
Voltage Rating - DC
96 V
Packaging
Bulk
Actuator Type
Lever
Part Status
Active
Number of Poles
3
Mounting Type
DIN Rail
Illumination
None
Breaker Type
Thermal Magnetic
Approval Agency
ABS, CCC, CSA C22.2 No 235, UL489, VDE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,224.32000kr.1,224.32
5kr.1,014.95800kr.5,074.79
10kr.935.72700kr.9,357.27
50kr.773.32920kr.38,666.46
Manufacturers Standard Package
Unit Price without VAT:kr.1,224.32000
Unit Price with VAT:kr.1,530.40000