
NON-6 | |
|---|---|
DigiKey Part Number | 2041-1124-ND |
Manufacturer | |
Manufacturer Product Number | NON-6 |
Description | FUSE CERAMIC 6A 250VAC 125VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fuse Cartridge, Ceramic Requires Holder |
Datasheet | Datasheet |
Category | Fuse Type Cartridge, Ceramic |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Slow Blow |
Series | Approval Agency CE, CSA, UL |
Packaging Bulk | Breaking Capacity @ Rated Voltage 50kA |
Part Status Active | Package / Case Cartridge, Non-Standard |
Mounting Type Requires Holder | Size / Dimension 0.560" Dia x 2.000" L (14.22mm x 50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.167.95000 | kr.167.95 |
| 5 | kr.139.32800 | kr.696.64 |
| 10 | kr.128.54400 | kr.1,285.44 |
| 50 | kr.106.50320 | kr.5,325.16 |
| 100 | kr.98.15020 | kr.9,815.02 |
| 250 | kr.92.57288 | kr.23,143.22 |
| Unit Price without VAT: | kr.167.95000 |
|---|---|
| Unit Price with VAT: | kr.209.93750 |



