
HM25030-2SR | |
|---|---|
DigiKey Part Number | HM25030-2SR-ND |
Manufacturer | |
Manufacturer Product Number | HM25030-2SR |
Description | FUSE BLK CLASS H 250V 30A 2POLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 250V 2 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Block |
Series | Number of Circuits 2 |
Packaging Bulk | Voltage |
Part Status Active | Orientation Horizontal |
Mounting Type | Termination Style Screw Terminal |
Current Rating (Amps) 30 A | Contact Material Copper |
For Use With/Related Products Class H | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.429.28000 | kr.429.28 |
| 6 | kr.348.61500 | kr.2,091.69 |
| 12 | kr.321.51750 | kr.3,858.21 |
| 54 | kr.269.37963 | kr.14,546.50 |
| 102 | kr.259.73735 | kr.26,493.21 |
| Unit Price without VAT: | kr.429.28000 |
|---|---|
| Unit Price with VAT: | kr.536.60000 |



