KUXSC6WCS2094 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: kr.199.33220

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: kr.146.11040

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: kr.197.07240

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: kr.175.05120

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: kr.244.72020

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: kr.258.84580

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: kr.147.04360

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: kr.614.13680

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: kr.258.84580
Image for KUXSC6WCS2094 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KUXSC6WCS2094

DigiKey Part Number
2041-KUXSC6WCS2094-ND
Manufacturer
Manufacturer Product Number
KUXSC6WCS2094
Description
SPECIAL TERM. BLOCK 6CKT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6 Circuit 0.626" (15.90mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
6
Number of Wire Entries
12
Pitch
0.626" (15.90mm)
Number of Rows
2
Current Rating (Amps)
60A
Voltage Rating
600V
Wire Gauge
6-22 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
2 Wall (Dual)
Features
Cover, End Plates, Flange
Color
Black
Terminal Screw Material
Brass
Terminal Screw Finish
Nickel
Mounting Type
Chassis, Panel
Operating Temperature
105°C
Material - Insulation
Polymer Noryl (PPO+PS)
Material Flammability Rating
UL94 V-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
50kr.314.98640kr.15,749.32
Manufacturers Standard Package
Unit Price without VAT:kr.314.98640
Unit Price with VAT:kr.393.73300