Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KUSC6-WWC | |
|---|---|
DigiKey Part Number | KUSC6-WWC-ND |
Manufacturer | |
Manufacturer Product Number | KUSC6-WWC |
Description | BARRIER STRIP |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit 0.626" (15.90mm) Barrier Block Connector Screws |
Category | Wire Gauge 6-22 AWG |
Manufacturer Eaton - Bussmann Electrical Division | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Cover, End Plates, Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 6 | Terminal Screw Material Steel |
Number of Wire Entries 12 | Terminal Screw Finish Zinc |
Pitch 0.626" (15.90mm) | Mounting Type Chassis, Panel |
Number of Rows 2 | Operating Temperature 105°C |
Current Rating (Amps) 60A | Material - Insulation Polymer Noryl (PPO+PS) |
Voltage Rating 600V | Material Flammability Rating UL94 V-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KU6-BPWCMT | Eaton - Bussmann Electrical Division | 0 | KU6-BPWCMT-ND | kr.199.33220 | Parametric Equivalent |
| KU6-WC | Eaton - Bussmann Electrical Division | 0 | KU6-WC-ND | kr.146.11040 | Parametric Equivalent |
| KU6-WWCMT | Eaton - Bussmann Electrical Division | 0 | KU6-WWCMT-ND | kr.197.07240 | Parametric Equivalent |
| KU6-WWCNUV | Eaton - Bussmann Electrical Division | 0 | KU6-WWCNUV-ND | kr.175.05120 | Parametric Equivalent |
| KUSC6-WC | Eaton - Bussmann Electrical Division | 0 | KUSC6-WC-ND | kr.247.40960 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.258.84580 | kr.12,942.29 |
| Unit Price without VAT: | kr.258.84580 |
|---|---|
| Unit Price with VAT: | kr.323.55725 |

