KURL8-BP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: kr.139.10600

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: kr.169.60000

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: kr.220.99340

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: kr.596.98460
Datasheet

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: kr.220.99340

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: kr.319.46380

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: kr.279.33160

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: kr.140.22820

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: kr.170.80220

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: kr.310.59660
Datasheet

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: kr.203.17920

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: kr.158.11200

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: kr.222.17640

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: kr.325.72640
Datasheet
Image for KURL8-BP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KURL8-BP

DigiKey Part Number
2041-KURL8-BP-ND
Manufacturer
Manufacturer Product Number
KURL8-BP
Description
UTILITY BLOCK
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
8 Circuit 0.626" (15.90mm) Barrier Block Connector Screws
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
8
Number of Wire Entries
16
Pitch
0.626" (15.90mm)
Number of Rows
2
Current Rating (Amps)
60A
Voltage Rating
600V
Wire Gauge
6-22 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
Brass
Terminal Screw Finish
Nickel
Mounting Type
Chassis, Panel
Operating Temperature
105°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
50kr.312.65720kr.15,632.86
Manufacturers Standard Package
Unit Price without VAT:kr.312.65720
Unit Price with VAT:kr.390.82150