Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KU8-WMT | |
|---|---|
DigiKey Part Number | KU8-WMT-ND |
Manufacturer | |
Manufacturer Product Number | KU8-WMT |
Description | TERMINAL BLOCK |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit 0.626" (15.90mm) Barrier Block Connector Screws |
Category | Wire Gauge 6-22 AWG |
Manufacturer Eaton - Bussmann Electrical Division | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 8 | Terminal Screw Material Steel |
Number of Wire Entries 16 | Terminal Screw Finish Zinc |
Pitch 0.626" (15.90mm) | Mounting Type Chassis, Panel |
Number of Rows 2 | Operating Temperature 105°C |
Current Rating (Amps) 60A | Material - Insulation Polymer Noryl (PPO+PS) |
Voltage Rating 600V | Material Flammability Rating UL94 V-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KU8-00 | Eaton - Bussmann Electrical Division | 0 | KU8-00-ND | kr.0.00000 | Parametric Equivalent |
| KU8-00NU | Eaton - Bussmann Electrical Division | 0 | KU8-00NU-ND | kr.169.60000 | Parametric Equivalent |
| KU8-NLMT | Eaton - Bussmann Electrical Division | 0 | KU8-NLMT-ND | kr.221.92660 | Parametric Equivalent |
| KU8-P | Eaton - Bussmann Electrical Division | 0 | 2041-KU8-P-ND | kr.0.00000 | Parametric Equivalent |
| KURL8 | Eaton - Bussmann Electrical Division | 0 | KURL8-ND | kr.328.44760 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.221.92660 | kr.11,096.33 |
| Unit Price without VAT: | kr.221.92660 |
|---|---|
| Unit Price with VAT: | kr.277.40825 |

