
XJRED | |
|---|---|
DigiKey Part Number | 461-1025-ND |
Manufacturer | |
Manufacturer Product Number | XJRED |
Description | MACRO-HOOK RED SOLDER 0.210" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Red Macro Solder, 0.240" (6.10mm) Wire Opening Features Heavy Duty, Insulation Piercing, Plunger Style |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Macro | |
Hook Type | Hook | |
Hook, Pincer Opening | 0.250" (6.35mm) | |
Features | Heavy Duty, Insulation Piercing, Plunger Style | |
Length | 3.250" (82.55mm) | |
Length - Barrel | 1.660" (42.16mm) | |
Temperature Range | 200°F (93°C) Max | |
Termination | Solder, 0.240" (6.10mm) Wire Opening | |
Color | Red | |
Quantity | 1 Piece | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.124.81000 | kr.124.81 |
| 5 | kr.119.16000 | kr.595.80 |
| 10 | kr.116.80700 | kr.1,168.07 |
| 25 | kr.113.75680 | kr.2,843.92 |
| 50 | kr.111.50400 | kr.5,575.20 |
| 100 | kr.109.29520 | kr.10,929.52 |
| 250 | kr.106.44144 | kr.26,610.36 |
| 500 | kr.104.33202 | kr.52,166.01 |
| Unit Price without VAT: | kr.124.81000 |
|---|---|
| Unit Price with VAT: | kr.156.01250 |



