Black Macro Solder, 0.240" (6.10mm) Wire Opening Features Heavy Duty, Insulation Piercing, Plunger Style
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XJBLK

DigiKey Part Number
461-1024-ND
Manufacturer
Manufacturer Product Number
XJBLK
Description
MACRO-HOOK BLACK SOLDER 0.210"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Black Macro Solder, 0.240" (6.10mm) Wire Opening Features Heavy Duty, Insulation Piercing, Plunger Style
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Z-Hook
Series
Packaging
Bulk
Part Status
Active
Type
Macro
Hook Type
Hook
Hook, Pincer Opening
0.250" (6.35mm)
Features
Heavy Duty, Insulation Piercing, Plunger Style
Length
3.250" (82.55mm)
Length - Barrel
1.660" (42.16mm)
Temperature Range
200°F (93°C) Max
Termination
Solder, 0.240" (6.10mm) Wire Opening
Color
Black
Quantity
1 Piece
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.124.81000kr.124.81
5kr.119.16000kr.595.80
10kr.116.80700kr.1,168.07
25kr.113.75680kr.2,843.92
50kr.111.50400kr.5,575.20
100kr.109.29520kr.10,929.52
250kr.106.44144kr.26,610.36
500kr.104.33202kr.52,166.01
Manufacturers Standard Package
Unit Price without VAT:kr.124.81000
Unit Price with VAT:kr.156.01250
Alternate Color
MACRO-HOOK RED SOLDER 0.210"
In-Stock: 3
Unit Price: kr.124.81000