22 AWG Test Lead Wire 65/40 Violet 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9504-100VLT

DigiKey Part Number
9504-100VLT-ND
Manufacturer
Manufacturer Product Number
9504-100VLT
Description
TEST LEAD 22AWG 300V VIOLET 100'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
22 AWG Test Lead Wire 65/40 Violet 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
65/40
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.070" (1.78mm)
Jacket (Insulation) Thickness
0.018" (0.46mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-25°C ~ 60°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.674.32000kr.674.32
2kr.641.67000kr.1,283.34
3kr.623.22333kr.1,869.67
5kr.600.61400kr.3,003.07
7kr.586.09714kr.4,102.68
10kr.571.02500kr.5,710.25
Manufacturers Standard Package
Unit Price without VAT:kr.674.32000
Unit Price with VAT:kr.842.90000
Alternate Color
TEST LEAD 22AWG 300V WHITE 100'
In-Stock: 0
Unit Price: kr.674.32000
TEST LEAD 22AWG 300V GREEN 100'
In-Stock: 1
Unit Price: kr.674.32000
TEST LEAD 22AWG 300V YELLOW 100'
In-Stock: 1
Unit Price: kr.674.32000
TEST LEAD 22AWG 300V BLUE 100'
In-Stock: 0
Unit Price: kr.674.32000
TEST LEAD 22AWG 300V GRAY 100'
In-Stock: 1
Unit Price: kr.674.32000