
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 65/40 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.070" (1.78mm) | |
Jacket (Insulation) Thickness | 0.018" (0.46mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -25°C ~ 60°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.674.32000 | kr.674.32 |
| 2 | kr.641.67000 | kr.1,283.34 |
| 3 | kr.623.22333 | kr.1,869.67 |
| 5 | kr.600.61400 | kr.3,003.07 |
| 7 | kr.586.09714 | kr.4,102.68 |
| 10 | kr.571.02500 | kr.5,710.25 |
| Unit Price without VAT: | kr.674.32000 |
|---|---|
| Unit Price with VAT: | kr.842.90000 |








