483-G411-K1M1-A1S0Z-20A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: kr.117.41000

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: kr.64.70000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: kr.112.45000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: kr.109.29000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: kr.109.29000
Datasheet
Circuit Breaker Thermal 20A 115 V AC 28 V DC Push-Pull Plunger Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 20A 115 V AC 28 V DC Push-Pull Plunger Panel Mount
Circuit Breaker Basics - Another Teaching Moment

483-G411-K1M1-A1S0Z-20A

DigiKey Part Number
483-G411-K1M1-A1S0Z-20A-ND
Manufacturer
Manufacturer Product Number
483-G411-K1M1-A1S0Z-20A
Description
CIR BRKR THRM 20A 115VAC 28VDC
Customer Reference
Detailed Description
Circuit Breaker Thermal 20A 115 V AC 28 V DC Push-Pull Plunger Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
20A
Manufacturer
E-T-A
Voltage Rating - AC
115 V
Series
Voltage Rating - DC
28 V
Packaging
Bulk
Actuator Type
Push-Pull Plunger
Part Status
Active
Number of Poles
1
Mounting Type
Panel Mount
Illumination
None
Breaker Type
Thermal
Approval Agency
CSA C22.2 No 235, UL1077
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
412-K14-LN1-20AE-T-A0412-K14-LN1-20A-NDkr.117.41000Parametric Equivalent
412-K14-LN2-20AE-T-A0302-1486-NDkr.64.70000Parametric Equivalent
412-K14-N2-20AE-T-A0412-K14-N2-20A-NDkr.112.45000Parametric Equivalent
412-K54-FN2-20AE-T-A0412-K54-FN2-20A-NDkr.109.29000Parametric Equivalent
412-K54-LN2-20AE-T-A0412-K54-LN2-20A-NDkr.109.29000Parametric Equivalent
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.