TL3360 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TL3360 Series

TL3360DF185Q

DigiKey Part Number
EG5359TR-ND - Tape & Reel (TR)
EG5359CT-ND - Cut Tape (CT)
EG5359DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL3360DF185Q
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
TL3360DF185Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
8.72mm
Actuator Orientation
Side Actuated
Termination Style
Gull Wing
Outline
7.77mm x 6.40mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
185gf
Ingress Protection
-
Features
-
Operating Temperature
-25°C ~ 70°C
Actuator Material
-
Switch Travel
0.15mm
Mechanical Life
200,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 438
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.74000kr.12.74
10kr.10.73300kr.107.33
25kr.9.96080kr.249.02
100kr.8.87100kr.887.10
250kr.8.22732kr.2,056.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600kr.7.67733kr.4,606.40
1.200kr.7.28880kr.8,746.56
1.800kr.7.08071kr.12,745.28
3.000kr.6.83817kr.20,514.51
4.200kr.6.69003kr.28,098.13
6.000kr.6.54276kr.39,256.56
Manufacturers Standard Package
Unit Price without VAT:kr.12.74000
Unit Price with VAT:kr.15.92500