



TL3330AF130QG | |
|---|---|
DigiKey Part Number | EG4388TR-ND - Tape & Reel (TR) EG4388CT-ND - Cut Tape (CT) EG4388DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3330AF130QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TL3330AF130QG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 3.50mm | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 7.80mm x 2.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 130gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 70°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.25mm | |
Mechanical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.96000 | kr.2.96 |
| 10 | kr.2.55900 | kr.25.59 |
| 25 | kr.2.38920 | kr.59.73 |
| 100 | kr.2.13540 | kr.213.54 |
| 250 | kr.1.97840 | kr.494.60 |
| 500 | kr.1.86728 | kr.933.64 |
| 1.000 | kr.1.76407 | kr.1,764.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.300 | kr.1.65139 | kr.3,798.20 |
| 4.600 | kr.1.56742 | kr.7,210.13 |
| 6.900 | kr.1.52241 | kr.10,504.63 |
| 11.500 | kr.1.46993 | kr.16,904.19 |
| 16.100 | kr.1.43787 | kr.23,149.71 |
| 23.000 | kr.1.40596 | kr.32,337.08 |
| Unit Price without VAT: | kr.2.96000 |
|---|---|
| Unit Price with VAT: | kr.3.70000 |











