TL3301NF100QJ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Grayhill Inc.
In Stock: 0
Unit Price: kr.1.43707
Datasheet

Similar


Grayhill Inc.
In Stock: 169
Unit Price: kr.2.45000
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: kr.1.98540
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: kr.2.12640
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: kr.2.28993
Datasheet

Similar


WEC
In Stock: 150
Unit Price: kr.2.15422
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL3301NF100QJ

DigiKey Part Number
TL3301NF100QJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL3301NF100QJ
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TL3301NF100QJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
4.30mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
6.00mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
100gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
0.25mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.